The CT6P502 is a 5kR cermet resistor with 10% tolerance and 500mW max power dissipation. It is available in bulk packaging with 100 pieces per package. The resistor has a height and width of 0.228inch and 0.276inch, respectively, and a length of 0.276inch. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6P502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.228inch |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6P502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.