The CT6R102 is a variable resistor from Vishay with a resistance of 1kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in bulk packaging with 200 units per package. The resistor is designed for through-hole mounting and has dimensions of 0.228inch in height and 0.276inch in length and width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6R102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.228inch |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6R102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.