Trimmers 50K OHM 6MM SQUARE
Checking distributor stock and pricing after the page loads.
| Height | 0.228inch |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |