The CT6R504 is a 500mW 10% cermet variable resistor from Vishay, available in bulk packaging with 200 units per package. It has a maximum power dissipation of 500mW and a resistance of 500kR. The resistor is through-hole mounted and has a height and length of 0.228inch and 0.276inch respectively. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6R504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.228inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6R504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.