
The CT6 Series Cermet Variable Resistor from Vishay features a maximum power dissipation of 500mW and a resistance of 100kR. It has a tolerance of 10% and is available in a bulk packaging with 200 units per package. The resistor is lead free and has a height, length, and width of 0.228inch, 0.276inch, and 0.276inch respectively. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6W104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.228inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6W104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.