
The CT6W203 is a through-hole mounted variable resistor from Vishay with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in bulk packaging with 200 units per package. The resistor is a cermet type and is not RoHS compliant. It measures 0.228inch in height and 0.276inch in both length and width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6W203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.228inch |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6W203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.