The CT6 Series Cermet Variable Resistor from Vishay features a maximum power dissipation of 500mW and a resistance of 1kR. It is available in bulk packaging with 200 units per package. The resistor is designed for through hole mounting and has a height and length of 0.323inch and 0.276inch, respectively. The CT6 Series is lead free and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6X102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.323inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6X102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.