
The CT6 Series variable resistor features a maximum power dissipation of 500mW and a resistance of 20kR with a tolerance of 10%. It is available in bulk packaging with 200 units per package. The resistor is designed for through hole mounting and has a height and length of 0.323inch and 0.276inch, respectively. The CT6 Series variable resistor is manufactured by Vishay and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6X203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.323inch |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6X203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.