The CT6 Series Cermet Variable Resistor features a maximum power dissipation of 500mW and a resistance of 250kR. It is available in a bulk packaging with 200 units per package. The resistor is lead-free and has a termination of PC Pin. It measures 0.323inch in height and 0.276inch in length and width. The CT6 Series Cermet Variable Resistor is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6X254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.323inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6X254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.