
The CT6X503 is a 50kR cermet variable resistor from Vishay with a maximum power dissipation of 500mW. It is available in bulk packaging with 200 pieces per package. The resistor has a height and width of 0.323inch and 0.276inch, respectively, and a length of 0.276inch. It is designed for through-hole mounting and features a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6X503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.323inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6X503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
