
The CTC3475X0025C8T is a surface mount tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 20% and an ESR of 2. The capacitor is constructed with a flat construction and has a standard ESR type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 6mm in length, 3.2mm in depth, and 2.5mm in height, and has a package case code of C and a termination style of inward L.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CTC3475X0025C8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.5 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.5 |
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CTC3475X0025C8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.