The CTC4226X0020D2WE3 is a 22uF tantalum capacitor with a voltage rating of 20VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.7 and a leakage current of 4.4. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 4.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |