The Vishay CTC4226X9020D2TE3 is a 22uF tantalum capacitor with a 10% tolerance, packaged in a molded case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available on tape and reel. It measures 7.3mm in length and 4.3mm in depth. The equivalent series resistance (ESR) is 700mR, and the dissipation factor is 6%. This solid tantalum capacitor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |