
Cap Tant Solid 47uF 40V 10% (9.1 X 19.96mm) Axial 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Dielectric Material | Tantalum |
| Height | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
