Cap Tant Solid 47uF 40V 10% (9.3 X 19.96mm) Axial 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Metal |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |