Cap Tant Solid 4.7uF 10V 10% (3.6 X 7.26mm) Axial 125°C Ammo
Checking distributor stock and pricing after the page loads.
Vishay CTS1475X9010A0GE3 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |