RESISTOR, WIREWOUND, 100 OHM, 1W, 5%, FULL REEL; Product Range:CW Series; Resistance:100ohm; Power Rating:1W; Resistance Tolerance: 5%; Voltage Rating:-; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; No. of Pins:2;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |