
The CW00122R00JE12 is a fixed resistor from Vishay with a resistance of 22 ohms and a tolerance of 5%. It features a ceramic package with a through-hole mount and is suitable for operating temperatures between -65°C and 250°C. This resistor is RoHS compliant and has a lead diameter of 0.508mm and a length of 11.1mm.
Sign in to ask questions about the Vishay CW00122R00JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW00122R00JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Lead Diameter | 0.508mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CW001 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00122R00JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.