This 2.39mm diameter resistor features a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. It is designed with a moisture-resistant feature and is lead-free. The resistor is packaged in a cut tape format and is RoHS compliant. It has a DC rated voltage of 68.6V and a resistance of 4.7kR with a tolerance of 5%.
Sign in to ask questions about the Vishay CW0014K700JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW0014K700JE70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.406inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 68.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0014K700JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.