Res Wirewound 4.7K Ohm 10% 1W 30ppm/C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Vishay CW0014K700KE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.