Res Wirewound 0.4 Ohm 10% 1W 90ppm/C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Vishay CW001R4000KE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW001R4000KE70 to view detailed technical specifications.
No datasheet is available for this part.