RESISTOR, WIRE WOUND, 1 W, 5 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXAIL LEADED
Vishay CW001R5000JS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW001R5000JS73 to view detailed technical specifications.
No datasheet is available for this part.