
This through-hole fixed resistor features a 470 ohm resistance value with a tolerance of 5%. It has a diameter of 6.35mm and a length of 15.87mm. The resistor is packaged in a ceramic case with tin, matte plating and is available in quantities of 100. It is not radiation hardened and is compliant with RoHS regulations. The operating temperature range is from -65°C to 250°C.
Vishay CW002470R0JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Lead Diameter | 1.02mm |
| Length | 15.87mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW002470R0JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.