The CW0024K700JE70 is a through-hole ceramic resistor from Vishay with a 6.35mm diameter and 19.43mm length. It features a resistance of 4.7kΩ with a 5% tolerance. The resistor is RoHS compliant and has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is available in a ceramic package with tin, matte contact plating.
Sign in to ask questions about the Vishay CW0024K700JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW0024K700JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Length | 19.43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0024K700JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.