
The CW002910R0JE70 is a fixed resistor from Vishay with a resistance of 910 ohms and a tolerance of 5%. It features a ceramic package with a diameter of 6.35mm and a length of 15.87mm, suitable for through-hole mounting. The resistor operates within a temperature range of -65°C to 250°C and is compliant with RoHS regulations. It is available in quantities of 100 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW002910R0JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Length | 15.87mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW002910R0JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.