
Wirewound fixed resistor with 100 Ohm resistance and 5% tolerance. Features axial termination, cylindrical ceramic package, and tin, matte contact plating. Rated for 6.5W maximum power dissipation and 25V voltage rating. Operates across a wide temperature range from -65°C to 250°C, with moisture resistance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005100R0JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 6.5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 22.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005100R0JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.