
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW00510R00JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00510R00JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.