Sign in to ask questions about the Vishay CW00515K00JS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW00515K00JS73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 8.66V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW00515K00JS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.