
This 71V wirewound resistor has a resistance of 1kR with a tolerance of 5%. It is constructed from ceramic with a cylindrical shape and features a tin-matte plating. The resistor is available in a bulk packaging quantity of 100 units and is compliant with RoHS standards. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW0051K000JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 71V |
| Weight | 0.148151oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0051K000JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.