
Wirewound fixed resistor with 1kΩ resistance and 5% tolerance. Features 5W power dissipation, 81V voltage rating, and axial leaded termination. Operates from -65°C to 250°C with moisture resistance and tin-matte contact plating. Through-hole mount design with a 25.4mm length and 7.92mm diameter.
Sign in to ask questions about the Vishay CW0051K000JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW0051K000JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 81V |
| DC Rated Voltage | 70.7V |
| Weight | 0.148151oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0051K000JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.