The CW0051K500JB12 is a 87V axial wirewound resistor from Vishay with a resistance of 1.5kR and a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk with 100 pieces per package and is not RoHS compliant.
Vishay CW0051K500JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 87V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW0051K500JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.