This 5W ceramic axial resistor features a voltage rating of 99V and a resistance of 1.5kR with a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is lead free and RoHS compliant, packaged in a tape and reel format with 500 units per package.
Sign in to ask questions about the Vishay CW0051K500JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW0051K500JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 99V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0051K500JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.