
Axial leaded, through-hole fixed resistor with 1.8kR resistance and 5% tolerance. Features 6.5W maximum power dissipation and a voltage rating of 108V. Constructed with a cylindrical ceramic body and tin, matte contact plating, this moisture-resistant component operates from -65°C to 250°C. It includes two axial terminations with 0.813mm diameter leads extending 38.1mm from a 25.4mm long body.
Vishay CW0051K800JE73 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 6.5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 108V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0051K800JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.