
The CW Series Wirewound Fixed Resistor is a 3V, 1R, 5% axial through hole resistor from Vishay. It features a moisture-resistant design and is lead-free. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is packaged in tape and reel quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW0051R000JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3V |
| Weight | 0.148151oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0051R000JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
