
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005200R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005200R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
