
Wirewound fixed resistor with 20kR resistance and 5% tolerance. Features 5W power dissipation, 361V voltage rating, and axial leaded, through-hole mounting. Operates from -65°C to 250°C with moisture resistance and tin-matte contact plating. RoHS compliant and lead-free.
Vishay CW00520K00JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 361V |
| DC Rated Voltage | 316V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00520K00JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
