
Wirewound fixed resistor with 220 Ohm resistance and 5% tolerance. Features 6.5W power dissipation and 38V voltage rating. Cylindrical ceramic package with axial tin-matte plated leads. Operating temperature range from -65°C to 250°C. Moisture resistant and RoHS compliant.
Sign in to ask questions about the Vishay CW005220R0JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW005220R0JE73 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 38V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005220R0JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.