
This wirewound ceramic resistor has a voltage rating of 35V and a resistance of 250 ohms with a tolerance of 5%. It is designed to operate at temperatures up to 250°C and is available in a through hole package. The resistor is constructed with a cylindrical shape and has a tin matte contact plating. It is compliant with RoHS regulations and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005250R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005250R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
