The CW00525K00JE12 is a wirewound resistor from Vishay with a voltage rating of 354V and a resistance of 25kR. It has a tolerance of 5% and is available in a ceramic package with a cylindrical construction. The resistor is plated with tin and has a matte finish. It is designed for use in high-temperature applications, with a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Vishay CW00525K00JE12 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 354V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00525K00JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.