
Wirewound resistor with 270 ohm resistance and 5% tolerance. Features 5W power rating, 42V voltage rating, and operates from -65°C to 250°C. Cylindrical ceramic package with axial tin-plated leads for through-hole mounting. Moisture resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005270R0JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 6.5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 42V |
| DC Rated Voltage | 36.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005270R0JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.