Through-hole fixed resistor with 27 Ohm resistance and 5% tolerance. Features 6.5W maximum power dissipation and a 13V voltage rating. Axial termination with tin, matte contact plating. Constructed with a ceramic resistor type and designed for moisture resistance. Operates across a temperature range of -65°C to 250°C.
Sign in to ask questions about the Vishay CW00527R00JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW00527R00JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00527R00JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.