
This through-hole fixed resistor features a 2-terminal axial package with a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 6.5W and is rated for 11.6V DC. The resistor is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Vishay CW00527R00JS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW00527R00JS73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 11.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW00527R00JS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
