
This 2.5k ohm fixed resistor is rated for 3.54 volts DC and has a maximum power dissipation of 6.5 watts. It features a moisture-resistant construction and is available in a through-hole axial package. The resistor has a tolerance of 5% and is rated for operation between -65°C and 250°C.
Vishay CW0052K500JS73 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.5kR |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3.54V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW0052K500JS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.