
This wirewound resistor features a 330 ohm resistance value with a 5% tolerance, a maximum operating voltage of 41V, and a maximum operating temperature of 250°C. It has a cylindrical construction with a ceramic package and is lead free. The resistor is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005330R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 41V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005330R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.