
This through-hole fixed resistor features a 330 ohm resistance with a tolerance of 5% and a voltage rating of 46V. It is designed for use in high-temperature applications, with a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in a tape and reel format with 500 units per package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005330R0JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 46V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005330R0JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
