Res Wirewound 3K Ohm 5% 5W 30ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW0053K000JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 3kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0053K000JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.