Vishay CW00540R00JS73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 40R |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 14.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW00540R00JS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.