This wirewound resistor from Vishay has a voltage rating of 48V and a resistance of 470 ohms with a tolerance of 5%. It is designed to operate within a temperature range of -65°C to 250°C and is available in a bulk packaging with 100 units per package. The resistor features a ceramic package with a diameter of 7.92mm and a lead diameter of 0.813mm, and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 48V |
| RoHS | Compliant |