The CW0054K000JB12 is a through-hole fixed resistor from Vishay with a voltage rating of 141V and a resistance of 4kR. It has a tolerance of 5% and an operating temperature range of -65°C to 250°C. The resistor is packaged in a ceramic case with a diameter of 7.92mm and a length of 22.22mm. It is available in a bulk packaging quantity of 100 units.
Vishay CW0054K000JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4kR |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 141V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW0054K000JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.