This through-hole fixed resistor from Vishay features a ceramic package and a voltage rating of 141V. The resistor has a resistance of 4kR with a tolerance of 5%. It is designed to operate within a temperature range of -65°C to 250°C. The resistor is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Vishay CW0054K000JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4kR |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 141V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0054K000JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.